
AVL32359 | |
|---|---|
DigiKey Part Number | AVL32359-ND |
Manufacturer | |
Manufacturer Product Number | AVL32359 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Operating Force 45gf |
Series | Release Force 3.059gf |
Packaging Bulk | Operating Position 0.345" (8.8mm) |
Part Status Active | Pretravel 0.138" (3.5mm) |
Circuit SPDT | Differential Travel 0.040" (1.0mm) |
Switch Function On-Mom | Overtravel 0.062" (1.6mm) |
Current Rating (Amps) 5A (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35970 € | 135,97 € |
| Unit Price without VAT: | 1,35970 € |
|---|---|
| Unit Price with VAT: | 1,61804 € |

