



AVL3225 | |
|---|---|
DigiKey Part Number | 255-AVL3225-ND |
Manufacturer | |
Manufacturer Product Number | AVL3225 |
Description | SWITCH HINGE LEVER SPDT 5A 125V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Solder Lug |
Series | Operating Force 55gf |
Packaging Bulk | Release Force 4.000gf |
Part Status Active | Operating Position 0.346" (8.80mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.032" (0.81mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 30,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94600 € | 9,46 € |
| 25 | 0,87760 € | 21,94 € |
| 50 | 0,82920 € | 41,46 € |
| 100 | 0,78340 € | 78,34 € |
| 300 | 0,71590 € | 214,77 € |
| 500 | 0,68652 € | 343,26 € |
| 1.000 | 0,64855 € | 648,55 € |
| 5.000 | 0,56818 € | 2.840,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

