Image for AVL3205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVL3205

DigiKey Part Number
255-AVL3205-ND
Manufacturer
Manufacturer Product Number
AVL3205
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Chassis Mount
Manufacturer
Panasonic Electric Works
Termination Style
Solder Lug
Series
Operating Force
150gf
Packaging
Bulk
Release Force
20gf
Part Status
Active
Operating Position
0.331" (8.40mm)
Circuit
SPDT
Pretravel
0.024" (0.6mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
5A (AC/DC)
Overtravel
0.015" (0.4mm)
Voltage Rating - AC
125 V
Mechanical Life
30,000,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
50,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,69340 €69,34 €
Manufacturers Standard Package
Unit Price without VAT:0,69340 €
Unit Price with VAT:0,82515 €