
AV63251264 | |
|---|---|
DigiKey Part Number | AV63251264-ND |
Manufacturer | |
Manufacturer Product Number | AV63251264 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Panasonic Electric Works | Operating Force 102gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.362" (9.2mm) |
Part Status Obsolete | Pretravel 0.055" (1.4mm) |
Circuit SPST-NO | Differential Travel 0.025" (0.6mm) |
Switch Function Off-Mom | Overtravel 0.026" (0.7mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Connector |

