
AV625264 | |
|---|---|
DigiKey Part Number | AV625264-ND |
Manufacturer | |
Manufacturer Product Number | AV625264 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Ingress Protection IP40 |
Manufacturer Panasonic Electric Works | Operating Force 20gf |
Series | Release Force 2.039gf |
Packaging Bulk | Operating Position 0.618" (15.7mm) |
Part Status Obsolete | Pretravel 0.102" (2.6mm) |
Circuit SPST-NC | Differential Travel 0.031" (0.8mm) |
Switch Function On-Mom | Overtravel 0.047" (1.2mm) |
Current Rating (Amps) 100mA (DC) | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
Termination Style Connector |

