
AV454461 | |
|---|---|
DigiKey Part Number | 255-6491-ND |
Manufacturer | |
Manufacturer Product Number | AV454461 |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AV454461 Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Operating Force 29gf |
Series | Operating Position 0.240" (6.1mm) |
Packaging Bulk | Pretravel 0.087" (2.2mm) |
Part Status Obsolete | Differential Travel 0.027" (0.7mm) |
Circuit SPDT | Overtravel 0.011" (0.3mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 80°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Through Hole, Right Angle |

