Image for AV3702 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV3702

DigiKey Part Number
255-AV3702-ND
Manufacturer
Manufacturer Product Number
AV3702
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole, Right Angle
Manufacturer
Panasonic Electric Works
Termination Style
PC Pin
Series
Operating Force
50gf
Packaging
Bulk
Release Force
7.546gf
Part Status
Active
Operating Position
0.331" (8.40mm)
Circuit
SPDT
Pretravel
0.024" (0.6mm)
Switch Function
On-Mom
Differential Travel
0.004" (0.1mm)
Current Rating (Amps)
3A (AC/DC)
Overtravel
0.015" (0.4mm)
Voltage Rating - AC
125 V
Mechanical Life
500,000 Cycles
Voltage Rating - DC
30 V
Electrical Life
50,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,59870 €59,87 €
Manufacturers Standard Package
Unit Price without VAT:0,59870 €
Unit Price with VAT:0,71245 €