
AV3642 | |
|---|---|
cms-digikey-product-number | 255-AV3642-ND |
cms-manufacturer | |
cms-manufacturer-product-number | AV3642 |
cms-description | SWITCH SNAP ACTION SPDT 3A 125V |
cms-standard-lead-time | 34 Weeks |
cms-customer-reference | |
cms-detailed-description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
cms-category | Mounting Type Through Hole, Right Angle |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Operating Force 16gf |
Packaging Bulk | Release Force 1.530gf |
Part Status Active | Operating Position 0.459" (11.65mm) |
Circuit SPDT | Pretravel 0.110" (2.8mm) |
Switch Function On-Mom | Differential Travel 0.031" (0.80mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.047" (1.20mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 100 | 0,65300 € | 65,30 € |
| Unit Price without VAT: | 0,65300 € |
|---|---|
| Unit Price with VAT: | 0,77707 € |

