
AV3402613 | |
|---|---|
DigiKey Part Number | 255-AV3402613-ND |
Manufacturer | |
Manufacturer Product Number | AV3402613 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Panasonic Electric Works | Termination Style PC Pin |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 7.546gf |
Part Status Active | Operating Position 0.331" (8.40mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 100mA (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 200,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,68540 € | 68,54 € |
| Unit Price without VAT: | 0,68540 € |
|---|---|
| Unit Price with VAT: | 0,81563 € |

