
AV32043 | |
|---|---|
DigiKey Part Number | 255-AV32043-ND |
Manufacturer | |
Manufacturer Product Number | AV32043 |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Solder Lug |
Series | Operating Force 100gf |
Packaging Bulk | Release Force 15gf |
Part Status Active | Operating Position 0.331" (8.40mm) |
Circuit SPDT | Pretravel 0.024" (0.6mm) |
Switch Function On-Mom | Differential Travel 0.004" (0.1mm) |
Current Rating (Amps) 3A (AC/DC) | Overtravel 0.015" (0.4mm) |
Voltage Rating - AC 125 V | Mechanical Life 500,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,59870 € | 59,87 € |
| Unit Price without VAT: | 0,59870 € |
|---|---|
| Unit Price with VAT: | 0,71245 € |

