
AV12853F | |
|---|---|
DigiKey Part Number | 255-6117-ND |
Manufacturer | |
Manufacturer Product Number | AV12853F |
Description | SWITCH SNAP ACT DPST-NO 10A 125V |
Customer Reference | |
Detailed Description | Switch DPST-NO Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Panasonic Electric Works | Ingress Protection IP40 |
Series | Features Button Guard |
Packaging Bulk | Operating Force 800gf |
Part Status Obsolete | Operating Position 0.366" (9.3mm) |
Circuit DPST-NO | Overtravel 0.083" (2.1mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 10A (AC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Panel Mount, Snap-In |

