New Product
Image for ASQM26430 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASQM26430

DigiKey Part Number
255-ASQM26430-ND
Manufacturer
Manufacturer Product Number
ASQM26430
Description
SWITCH SNP ACT SPST-NO 0.05A 16V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
Panasonic Electric Works
Mounting Type
Chassis Mount
Series
Termination Style
Solder Lug
Packaging
Tray
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Operating Force
122gf
Circuit
SPST-NO
Operating Position
0.280" (7.1mm)
Switch Function
Off-On
Overtravel
0.065" (1.7mm)
Current Rating (Amps)
50mA (DC)
Electrical Life
150,000 Cycles
Voltage Rating - DC
16 V
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.0001,30702 €1.307,02 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,30702 €
Unit Price with VAT:1,55535 €