
ASQ10330 | |
|---|---|
DigiKey Part Number | 255-6478-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10330 |
Description | SWITCH SNAP ACT SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 153gf | |
Release Force | - | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | 0.087" (2.2mm) | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,85500 € | 48,55 € |
| 25 | 4,50320 € | 112,58 € |
| 50 | 4,25420 € | 212,71 € |
| 100 | 4,01900 € | 401,90 € |
| 250 | 3,72780 € | 931,95 € |
| 500 | 3,52146 € | 1.760,73 € |
| 1.000 | 3,32635 € | 3.326,35 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

