
ASQ10328 | |
|---|---|
DigiKey Part Number | 255-6477-ND |
Manufacturer | |
Manufacturer Product Number | ASQ10328 |
Description | SWITCH SNAP ACT SPST-NC 0.1A 30V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Panasonic Electric Works | Termination Style Wire Leads |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 153gf |
Part Status Active | Operating Position 0.472" (12.0mm) |
Circuit SPST-NC | Overtravel 0.110" (2.8mm) |
Switch Function On-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 30 V | Base Product Number |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,93700 € | 49,37 € |
| 25 | 4,57920 € | 114,48 € |
| 50 | 4,32640 € | 216,32 € |
| 100 | 4,08720 € | 408,72 € |
| 250 | 3,79108 € | 947,77 € |
| 500 | 3,58120 € | 1.790,60 € |
| 1.000 | 3,38275 € | 3.382,75 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |

