
ASFM0162X | |
|---|---|
DigiKey Part Number | 255-ASFM0162XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASFM0162X |
Description | RELAY SAFETY DPST NONC 6A/3A 16V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPST-NO/NC (1 Form A, 1 Form B) 16VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASFM0162X Models |
Category | Termination Style PC Pin |
Manufacturer Panasonic Electric Works | Must Operate Voltage 12 VDC |
Series | Must Release Voltage 1.6 VDC |
Packaging Tape & Reel (TR) | Operate Time 15 ms |
Part Status Active | Release Time 10 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 16VDC | Contact Material Silver Nickel (AgNi) |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Coil Current 17 mA |
Contact Rating (Current) 6 A | Coil Power 270mW |
Switching Voltage 250VAC, 125VDC - Max | Coil Resistance 948 Ohms |
Features Sealed - Flux Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 25,77772 € | 6.444,43 € |
| Unit Price without VAT: | 25,77772 € |
|---|---|
| Unit Price with VAT: | 30,67549 € |

