


ARXP1124 | |
|---|---|
DigiKey Part Number | ARXP1124-ND |
Manufacturer | |
Manufacturer Product Number | ARXP1124 |
Description | RELAY RF SPDT 500MA 24V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 24VDC Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 18 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Termination Style PC Pin |
Coil Type Latching, Single Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 8.3 mA | Contact Material Gold Plating |
Coil Voltage 24VDC | Coil Power 200mW |
Contact Form SPDT (1 Form C) | Coil Resistance 2.88 kOhms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 30VDC - Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARN12A24 | Panasonic Industry | 0 | ARN12A24-ND | 166,20700 € | Similar |


