



ARS1212 | |
|---|---|
DigiKey Part Number | 255-4228-5-ND |
Manufacturer | |
Manufacturer Product Number | ARS1212 |
Description | RELAY RF SPDT 500MA 12V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ARS1212 Models |
Category | Must Operate Voltage 9 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Coil Type Latching, Dual Coil | Operating Temperature -40°C ~ 70°C |
Coil Current 33.3 mA | Contact Material Gold Plating |
Coil Voltage 12VDC | Coil Power 400mW |
Contact Form SPDT (1 Form C) | Coil Resistance 360 Ohms |
Contact Rating (Current) 500 mA | Base Product Number |
Switching Voltage 30VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,79000 € | 10,79 € |
| 10 | 9,61500 € | 96,15 € |
| 25 | 9,18200 € | 229,55 € |
| 50 | 8,86680 € | 443,34 € |
| 100 | 8,56250 € | 856,25 € |
| 250 | 8,17572 € | 2.043,93 € |
| 500 | 7,89464 € | 3.947,32 € |
| 1.000 | 7,62303 € | 7.623,03 € |
| Unit Price without VAT: | 10,79000 € |
|---|---|
| Unit Price with VAT: | 12,84010 € |

