High Frequency (RF) Relay SPDT (1 Form C) 9VDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPDT (1 Form C) 9VDC Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS1209

DigiKey Part Number
ARS1209-ND
Manufacturer
Manufacturer Product Number
ARS1209
Description
RELAY RF SPDT 500MA 9V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 9VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ARS1209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
44.4 mA
Coil Voltage
9VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
6.75 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
400mW
Coil Resistance
203 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
506,26280 €313,14 €
Manufacturers Standard Package
Unit Price without VAT:6,26280 €
Unit Price with VAT:7,45273 €