High Frequency (RF) Relay SPDT (1 Form C) 9VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS10Y09Z

DigiKey Part Number
255-ARS10Y09ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ARS10Y09Z
Description
RELAY RF SPDT 500MA 9V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPDT (1 Form C) 9VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Must Operate Voltage
6.75 VDC
Manufacturer
Panasonic Electric Works
Must Release Voltage
0.9 VDC
Series
Operate Time
10 ms
Packaging
Tape & Reel (TR)
Release Time
6 ms
Part Status
Active
Mounting Type
Surface Mount
Coil Type
Non Latching
Termination Style
Gull Wing
Coil Current
22.2 mA
Operating Temperature
-40°C ~ 70°C
Coil Voltage
9VDC
Contact Material
Gold Plating
Contact Form
SPDT (1 Form C)
Coil Power
200mW
Contact Rating (Current)
500 mA
Coil Resistance
405 Ohms
Switching Voltage
30VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50023,45888 €11.729,44 €
Manufacturers Standard Package
Unit Price without VAT:23,45888 €
Unit Price with VAT:27,91607 €