



ARJ2003 | |
|---|---|
DigiKey Part Number | ARJ2003-ND |
Manufacturer | |
Manufacturer Product Number | ARJ2003 |
Description | RELAY RF DPDT 300MA 3V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay DPDT (2 Form C) 3VDC Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 300 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | 0.3 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 45 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 202,56960 € | 10.128,48 € |
| Unit Price without VAT: | 202,56960 € |
|---|---|
| Unit Price with VAT: | 241,05782 € |

