



ARE1009 | |
|---|---|
DigiKey Part Number | 255-6094-ND |
Manufacturer | |
Manufacturer Product Number | ARE1009 |
Description | RELAY RF SPDT 500MA 9V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 9VDC Through Hole |
Datasheet | Datasheet |
Category | Must Operate Voltage 6.75 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.9 VDC |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 5 ms |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 22.2 mA | Operating Temperature -40°C ~ 70°C |
Coil Voltage 9VDC | Contact Material Gold Plating |
Contact Form SPDT (1 Form C) | Coil Power 200mW |
Contact Rating (Current) 500 mA | Coil Resistance 405 Ohms |
Switching Voltage 30VDC - Max | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARS14A09 | Panasonic Industry | 0 | ARS14A09-ND | 26,65025 € | Similar |


