
ARD7004H | |
|---|---|
DigiKey Part Number | ARD7004H-ND |
Manufacturer | |
Manufacturer Product Number | ARD7004H |
Description | IC RF SWITCH SPDT 6GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm |
Datasheet | Datasheet |
Category | Isolation 70dB (min) |
Manufacturer Panasonic Electric Works | Insertion Loss 0.3dB |
Series | Test Frequency 8GHz |
Packaging Bulk | Impedance 50Ohm |
Part Status Active | Voltage - Supply 4.5V |
RF Type General Purpose | Operating Temperature -55°C ~ 85°C |
Topology Reflective | Package / Case Module, Pin Contacts |
Circuit SPDT | Base Product Number |
Frequency Range 0Hz ~ 6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARD7024H | Panasonic Industry | 0 | ARD7024H-ND | 1.185,63000 € | Parametric Equivalent |
| ARD7204H | Panasonic Industry | 0 | ARD7204H-ND | 1.620,84000 € | Parametric Equivalent |
| ARD7224H | Panasonic Industry | 0 | ARD7224H-ND | 1.225,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.605,49000 € | 1.605,49 € |
| Unit Price without VAT: | 1.605,49000 € |
|---|---|
| Unit Price with VAT: | 1.910,53310 € |


