
ARD6204H | |
|---|---|
DigiKey Part Number | 255-ARD6204H-ND |
Manufacturer | |
Manufacturer Product Number | ARD6204H |
Description | IC RF SWITCH 26.5GHZ |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular 50Ohm |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB (max) |
Manufacturer Panasonic Electric Works | Test Frequency 26.5GHz |
Series | Impedance 50Ohm |
Packaging Box | Voltage - Supply 4.5V |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
RF Type Cellular | Package / Case Module, Pin Contacts |
Frequency Range 26.5GHz | Base Product Number |
Isolation 55dB (min) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 993,87000 € | 993,87 € |
| Unit Price without VAT: | 993,87000 € |
|---|---|
| Unit Price with VAT: | 1.182,70530 € |

