RF Switch IC General Purpose 50Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARD22012

DigiKey Part Number
ARD22012-ND
Manufacturer
Manufacturer Product Number
ARD22012
Description
IC RF SWITCH 18GHZ 12V ARD COAX
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose 18 GHz 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
-
Frequency Range
0Hz ~ 18GHz
Isolation
60dB (min)
Insertion Loss
0.5dB (max)
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
12V
Operating Temperature
-55°C ~ 85°C
Package / Case
Module, Pin Contacts
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.591,33000 €2.591,33 €
Manufacturers Standard Package
Unit Price without VAT:2.591,33000 €
Unit Price with VAT:3.083,68270 €