



AQY221N5TW | |
|---|---|
DigiKey Part Number | 255-5184-2-ND - Tape & Reel (TR) 255-5184-1-ND - Cut Tape (CT) 255-5184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N5TW |
Description | SSR RELAY SPST-NO 180MA 0-20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 20 V | |
Load Current | 180 mA | |
On-State Resistance (Max) | 4.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,96000 € | 7,96 € |
| 10 | 7,09300 € | 70,93 € |
| 25 | 6,77320 € | 169,33 € |
| 50 | 6,54080 € | 327,04 € |
| 100 | 6,31620 € | 631,62 € |
| 250 | 6,03108 € | 1.507,77 € |
| 500 | 5,82380 € | 2.911,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,62350 € | 5.623,50 € |
| Unit Price without VAT: | 7,96000 € |
|---|---|
| Unit Price with VAT: | 9,47240 € |










