



AQY221N2TW | |
|---|---|
DigiKey Part Number | 255-4145-2-ND - Tape & Reel (TR) 255-4145-1-ND - Cut Tape (CT) 255-4145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY221N2TW |
Description | SSR RELAY SPST-NO 120MA 0-40V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC (RF) | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 12.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-VSSOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,35000 € | 8,35 € |
| 10 | 7,44200 € | 74,42 € |
| 25 | 7,10680 € | 177,67 € |
| 50 | 6,86320 € | 343,16 € |
| 100 | 6,62750 € | 662,75 € |
| 250 | 6,32828 € | 1.582,07 € |
| 500 | 6,11078 € | 3.055,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,01550 € | 5.015,50 € |
| Unit Price without VAT: | 8,35000 € |
|---|---|
| Unit Price with VAT: | 9,93650 € |






