



AQY211G2SX | |
|---|---|
DigiKey Part Number | 255-3566-2-ND - Tape & Reel (TR) 255-3566-1-ND - Cut Tape (CT) 255-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY211G2SX |
Description | SSR RELAY SPST-NO 1.6A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY211G2SX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 1.6 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 4,06600 € | 40,66 € |
| 25 | 3,88320 € | 97,08 € |
| 50 | 3,75020 € | 187,51 € |
| 100 | 3,62160 € | 362,16 € |
| 250 | 3,45816 € | 864,54 € |
| 500 | 3,33938 € | 1.669,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,22460 € | 3.224,60 € |
| 2.000 | 3,11369 € | 6.227,38 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |











