MFR Recommended
MFR Recommended




AQS221FN2SZ | |
|---|---|
DigiKey Part Number | AQS221FN2SZ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQS221FN2SZ |
Description | SSR RELAY SPST-NO 60MA 0-40V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 4 16-SOIC (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 40 V |
Mfr | Load Current 60 mA |
Series | On-State Resistance (Max) 12.5 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 16-SOP |
Circuit | Approval Agency BSI, CSA, TUV, UR |
Output Type AC, DC (RF) | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQS221N2SZ | Panasonic Industry | 0 | AQS221N2SZ-ND | 10,30209 € | MFR Recommended |
| AQY2C1R3PX | Panasonic Industry | 5.919 | 255-AQY2C1R3PXCT-ND | 13,23000 € | MFR Recommended |



