Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQH0213AX

DigiKey Part Number
255-AQH0213AXTR-ND - Tape & Reel (TR)
255-AQH0213AXCT-ND - Cut Tape (CT)
255-AQH0213AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQH0213AX
Description
SSR RELAY SPST-NO 300MA 0-600V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 7 Leads
Datasheet
 Datasheet
EDA/CAD Models
AQH0213AX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.21VDC
Mfr
Voltage - Load
0 V ~ 600 V
Series
Load Current
300 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
cURus, VDE
Output Type
AC, Zero Cross
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,94300 €9,43 €
250,90120 €22,53 €
500,87020 €43,51 €
1000,84060 €84,06 €
2500,80272 €200,68 €
5000,77520 €387,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,74861 €748,61 €
2.0000,72291 €1.445,82 €
3.0000,70828 €2.124,84 €
5.0000,69025 €3.451,25 €
7.0000,67863 €4.750,41 €
10.0000,66652 €6.665,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €