



AQC1A2-ZT24VDC-R | |
|---|---|
DigiKey Part Number | AQC1A2-ZT24VDC-R-ND |
Manufacturer | |
Manufacturer Product Number | AQC1A2-ZT24VDC-R |
Description | SSR RELAY SPST-NO 1A 75-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 21.6 ~ 26.4VDC | |
Voltage - Load | 75 V ~ 250 V | |
Load Current | 1 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CSA, TUV, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |

