
APT1232 | |
|---|---|
DigiKey Part Number | 255-5968-ND |
Manufacturer | |
Manufacturer Product Number | APT1232 |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-DIP |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | APT1232 Models |
Category | Current - On State (It (RMS)) (Max) 100 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit Yes | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 6-DIP (0.300", 7.62mm), 5 Leads |
Voltage - Isolation 5000Vrms | Supplier Device Package 6-DIP |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1212 | Panasonic Industry | 820 | 255-1519-5-ND | 1,58000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 50 | 1,11260 € | 55,63 € |
| 100 | 1,03400 € | 103,40 € |
| 500 | 0,89398 € | 446,99 € |
| 1.000 | 0,84832 € | 848,32 € |
| 2.000 | 0,80964 € | 1.619,28 € |
| 5.000 | 0,76748 € | 3.837,40 € |
| 10.000 | 0,74124 € | 7.412,40 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

