
APT1221SX | |
|---|---|
DigiKey Part Number | 255-APT1221SXTR-ND - Tape & Reel (TR) 255-APT1221SXCT-ND - Cut Tape (CT) 255-APT1221SXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1221SX |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 50 mA |
Manufacturer Panasonic Electric Works | Current - Hold (Ih) 3.5mA |
Series | Turn On Time 100µs (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.21V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SOP |
Voltage - Off State 600 V | Approval Agency cUR, VDE |
Static dV/dt (Min) 500V/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1221S | Panasonic Industry | 1.000 | 255-1523-5-ND | 1,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,00500 € | 10,05 € |
| 100 | 0,75900 € | 75,90 € |
| 500 | 0,64988 € | 324,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,61426 € | 614,26 € |
| 2.000 | 0,58406 € | 1.168,12 € |
| 3.000 | 0,56858 € | 1.705,74 € |
| 5.000 | 0,55111 € | 2.755,55 € |
| 7.000 | 0,54073 € | 3.785,11 € |
| 10.000 | 0,53061 € | 5.306,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |

