Sensor PIR (Passive Infrared) 197" (5m) 16.4' Spot Lens, White Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMN23112

DigiKey Part Number
255-1807-ND
Manufacturer
Manufacturer Product Number
AMN23112
Description
SENSOR MOTION ANA SPOT5V WHT PCB
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 197" (5m) 16.4' Spot Lens, White Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 5.5V
Manufacturer
Panasonic Electric Works
Trigger Type
Internal
Series
Features
Spot Lens, White
Packaging
Bulk
Package / Case
Cylinder
Part Status
Obsolete
Operating Temperature
-20°C ~ 60°C
Sensor Type
PIR (Passive Infrared)
Detection Pattern
Spot
Sensing Distance
197" (5m) 16.4'
Base Product Number
Output Type
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.