
AM50060C33-A | |
|---|---|
DigiKey Part Number | AM50060C33-A-ND |
Manufacturer | |
Manufacturer Product Number | AM50060C33-A |
Description | SWITCH SNP ACT SPST-NO 0.1A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Panasonic Electric Works | Operating Force 50gf |
Series | Release Force 12gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Obsolete | Pretravel 0.055" (1.4mm) |
Circuit SPST-NO | Differential Travel 0.016" (0.4mm) |
Switch Function Off-Mom | Overtravel 0.040" (1.0mm) |
Current Rating (Amps) 100mA (AC/DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 105°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |

