Direct

AM1744K | |
|---|---|
DigiKey Part Number | AM1744K-ND |
Manufacturer | |
Manufacturer Product Number | AM1744K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A (AC) |
Manufacturer Panasonic Electric Works | Voltage Rating - AC 125 V |
Series | Actuator Type Lever, Roller |
Part Status Obsolete | Mounting Type Chassis Mount |
Circuit SPDT | Termination Style Screw Terminal |
Switch Function On-Mom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZ-2RW825-A2 | Honeywell Sensing and Productivity Solutions | 150 | 480-4671-ND | 37,75000 € | Direct |


