Similar

AM1713F | |
|---|---|
DigiKey Part Number | AM1713F-ND |
Manufacturer | |
Manufacturer Product Number | AM1713F |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | Oil Resistant | |
Features | - | |
Operating Force | 100gf | |
Release Force | 20gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | 0.296" (7.5mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.141" (3.6mm) | |
Mechanical Life | 1,500,000 Cycles | |
Electrical Life | 150,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |


