
AM1106F | |
|---|---|
DigiKey Part Number | AM1106F-ND |
Manufacturer | |
Manufacturer Product Number | AM1106F |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Panasonic Electric Works | Features Cadmium Free |
Series | Operating Force 370gf |
Packaging Bulk | Release Force 114gf |
Part Status Obsolete | Operating Position 0.835" (21.2mm) |
Circuit SPDT | Pretravel 0.015" (0.4mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.060" (1.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Overtravel Plunger | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM-1R | Honeywell Sensing and Productivity Solutions | 0 | BM-1R-ND | 13,05660 € | Similar |
| BZ-2RS | Honeywell Sensing and Productivity Solutions | 187 | 480-3217-ND | 28,93000 € | Similar |
| BZ-RX20 | Honeywell Sensing and Productivity Solutions | 167 | 480-5625-ND | 25,32000 € | Similar |



