



AGQ21TS2HX | |
|---|---|
DigiKey Part Number | 255-5470-2-ND - Tape & Reel (TR) 255-5470-1-ND - Cut Tape (CT) 255-5470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ21TS2HX |
Description | RELAY GEN PURPOSE DPDT 2A 2.4V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 2.4VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 41.7 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 1.8 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 57.6 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,08000 € | 5,08 € |
| 10 | 4,52700 € | 45,27 € |
| 25 | 4,32280 € | 108,07 € |
| 50 | 4,17500 € | 208,75 € |
| 100 | 4,03180 € | 403,18 € |
| 250 | 3,84984 € | 962,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,06759 € | 2.760,83 € |
| 1.800 | 2,96210 € | 5.331,78 € |
| 2.700 | 2,90204 € | 7.835,51 € |
| Unit Price without VAT: | 5,08000 € |
|---|---|
| Unit Price with VAT: | 6,04520 € |


