


ACV32212 | |
|---|---|
DigiKey Part Number | ACV32212-ND |
Manufacturer | |
Manufacturer Product Number | ACV32212 |
Description | RELAY AUTOMOTIVE SPST 20A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Release Voltage 0.6 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 15 ms |
Packaging Tube | Features Resistor |
Part Status Obsolete | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 84 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPST-NO (1 Form A) | Coil Power 1W |
Contact Rating (Current) 20 A | Coil Resistance 142 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7 VDC |

