



ACV11012 | |
|---|---|
DigiKey Part Number | ACV11012-ND |
Manufacturer | |
Manufacturer Product Number | ACV11012 |
Description | RELAY AUTOMOTIVE SPDT 20A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Category | Must Operate Voltage 7 VDC |
Manufacturer Panasonic Electric Works | Must Release Voltage 0.6 VDC |
Series | Operate Time 10 ms |
Packaging Tube | Release Time 10 ms |
Part Status Obsolete | Mounting Type Socketable |
Coil Type Non Latching | Termination Style Plug In |
Coil Current 67 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) | Coil Power 800mW |
Contact Rating (Current) 20 A | Coil Resistance 180 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM1-12V | Panasonic Industry | 1.297 | 255-2183-ND | 4,79000 € | Similar |


