
ACTBPDR4V | |
|---|---|
DigiKey Part Number | 255-ACTBPDR4V-ND |
Manufacturer | |
Manufacturer Product Number | ACTBPDR4V |
Description | RELAY AUTOMOTIVE SPST 30A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 40 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 14VDC - Nom | |
Must Operate Voltage | 7 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Sealed - Flux Protection | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 110°C | |
Contact Material | Silver Alloy | |
Coil Power | 480mW | |
Coil Resistance | 300 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,09960 € | 52,49 € |
| 50 | 2,02760 € | 101,38 € |
| 100 | 1,95820 € | 195,82 € |
| 250 | 1,86992 € | 467,48 € |
| 500 | 1,80574 € | 902,87 € |
| 1.000 | 1,74371 € | 1.743,71 € |
| 5.000 | 1,60766 € | 8.038,30 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

