



ACJ5212P | |
|---|---|
DigiKey Part Number | ACJ5212P-ND |
Manufacturer | |
Manufacturer Product Number | ACJ5212P |
Description | RELAY AUTOMOTIVE SPDTX2 20A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) x 2 12VDC Coil Through Hole |
EDA/CAD Models | ACJ5212P Models |
Category | Must Release Voltage 1 VDC |
Manufacturer Panasonic Electric Works | Operate Time 10 ms |
Series | Release Time 10 ms |
Packaging Tube | Features Sealed - Flux Protection |
Part Status Obsolete | Mounting Type Through Hole |
Coil Type Non Latching | Termination Style PC Pin |
Coil Current 53.3 mA | Operating Temperature -40°C ~ 85°C |
Coil Voltage 12VDC | Contact Material Silver Alloy, Cadmium Free |
Contact Form SPDT (1 Form C) x 2 | Coil Power 640mW |
Contact Rating (Current) 20 A | Coil Resistance 225 Ohms |
Switching Voltage 14VDC - Nom | Base Product Number |
Must Operate Voltage 7.2 VDC |

