



N-1700SCRT | |
|---|---|
DigiKey Part Number | SY121T-ND |
Manufacturer | |
Manufacturer Product Number | N-1700SCRT |
Description | BATTERY NICAD 1.2V 1.7AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 340mA | |
Shelf Life | - | |
Standard Charge Current | 170mA | |
Standard Charge Time | 16Hrs | |
Weight | 54.88 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 € | 6,54 € |
| 10 | 5,41700 € | 54,17 € |
| 50 | 4,74760 € | 237,38 € |
| 100 | 4,48550 € | 448,55 € |
| Unit Price without VAT: | 6,54000 € |
|---|---|
| Unit Price with VAT: | 7,78260 € |

