
WAD150-110S48W | |
|---|---|
DigiKey Part Number | 4457-WAD150-110S48W-ND |
Manufacturer | |
Manufacturer Product Number | WAD150-110S48W |
Description | DC/DC CONVERTER 48V 154W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 3.2A 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | WAD150-110S48W Models |
Category | Power (Watts) 154W |
Manufacturer P-DUKE Technology | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 3.86" L x 2.07" W x 0.67" H (98.0mm x 52.6mm x 17.0mm) |
Voltage - Input (Max) 160V | Approval Agency CB, CE, cURus |
Number of Outputs 1 | Standard Number 50155; 60950-1 |
Voltage - Output 1 48V | Base Product Number |
Current - Output (Max) 3.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,48000 € | 210,48 € |
| 10 | 184,99700 € | 1.849,97 € |
| 25 | 175,73440 € | 4.393,36 € |
| 50 | 169,03840 € | 8.451,92 € |
| Unit Price without VAT: | 210,48000 € |
|---|---|
| Unit Price with VAT: | 250,47120 € |

