
UDH03-48S05 | |
|---|---|
DigiKey Part Number | 4457-UDH03-48S05-ND |
Manufacturer | |
Manufacturer Product Number | UDH03-48S05 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-SIP Module, 4 Leads |
Voltage - Input (Min) 36V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Input (Max) 75V | Approval Agency CE |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 5 | 14,85000 € | 74,25 € |
| 20 | 14,37200 € | 287,44 € |
| 40 | 14,13875 € | 565,55 € |
| 60 | 14,00383 € | 840,23 € |
| 100 | 13,83550 € | 1.383,55 € |
| 260 | 13,52569 € | 3.516,68 € |
| 500 | 13,31736 € | 6.658,68 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

