
UDH03-24D15 | |
|---|---|
DigiKey Part Number | 4457-UDH03-24D15-ND |
Manufacturer | |
Manufacturer Product Number | UDH03-24D15 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 5-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,43000 € | 15,43 € |
| 5 | 14,85000 € | 74,25 € |
| 20 | 14,37200 € | 287,44 € |
| 40 | 14,13875 € | 565,55 € |
| 60 | 14,00383 € | 840,23 € |
| 100 | 13,83550 € | 1.383,55 € |
| 260 | 13,52569 € | 3.516,68 € |
| 500 | 13,31736 € | 6.658,68 € |
| Unit Price without VAT: | 15,43000 € |
|---|---|
| Unit Price with VAT: | 18,36170 € |

