
UDH01-05D12 | |
|---|---|
DigiKey Part Number | 4457-UDH01-05D12-ND |
Manufacturer | |
Manufacturer Product Number | UDH01-05D12 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 4.5V - 13.2V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 45mA, 45mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 5-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) |
Voltage - Output 1 | Approval Agency CE |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,88000 € | 8,88 € |
| 5 | 8,54800 € | 42,74 € |
| 20 | 8,27400 € | 165,48 € |
| 40 | 8,13925 € | 325,57 € |
| 60 | 8,06167 € | 483,70 € |
| 100 | 7,96490 € | 796,49 € |
| 260 | 7,78669 € | 2.024,54 € |
| 500 | 7,66688 € | 3.833,44 € |
| Unit Price without VAT: | 8,88000 € |
|---|---|
| Unit Price with VAT: | 10,56720 € |

