New at DigiKey
Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBF500US48

DigiKey Part Number
4457-TBF500US48-ND
Manufacturer
Manufacturer Product Number
TBF500US48
Description
AC/DC CONVERTER 48V 504W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
P-DUKE Technology
Features
Adjustable Output, Remote On/Off, Remote Sense, Universal Input
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Box
Efficiency
93%
Part Status
Active
Mounting Type
Through Hole
Type
Enclosed
Package / Case
Full Brick
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output (Max)
10.5A
Line Regulation
±0.2%
Power (Watts)
504 W
Load Regulation
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1219,97000 €219,97 €
10193,33800 €1.933,38 €
25183,65880 €4.591,47 €
Manufacturers Standard Package
Unit Price without VAT:219,97000 €
Unit Price with VAT:261,76430 €