
TAD65US48D-P | |
|---|---|
DigiKey Part Number | 4457-TAD65US48D-P-ND |
Manufacturer | |
Manufacturer Product Number | TAD65US48D-P |
Description | AC/DC CONVERTER 48V 65W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.36 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) | |
Approval Agency | CB, CE, cURus, FCC, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,43000 € | 36,43 € |
| 10 | 32,02100 € | 320,21 € |
| 25 | 30,41760 € | 760,44 € |
| 50 | 29,25860 € | 1.462,93 € |
| 100 | 28,14380 € | 2.814,38 € |
| 250 | 26,73488 € | 6.683,72 € |
| Unit Price without VAT: | 36,43000 € |
|---|---|
| Unit Price with VAT: | 43,35170 € |

