Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAD65US24D-P

DigiKey Part Number
4457-TAD65US24D-P-ND
Manufacturer
Manufacturer Product Number
TAD65US24D-P
Description
AC/DC CONVERTER 24V 65W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93.5%
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, FCC, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
2.71 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
138,27000 €38,27 €
1033,63800 €336,38 €
2531,95400 €798,85 €
5030,73620 €1.536,81 €
10029,56510 €2.956,51 €
25028,08512 €7.021,28 €
Manufacturers Standard Package
Unit Price without VAT:38,27000 €
Unit Price with VAT:45,54130 €